
JJN-30L | |
|---|---|
DigiKey Part Number | JJN-30L-ND |
Manufacturer | |
Manufacturer Product Number | JJN-30L |
Description | FUSE CARTRIDGE 30A 300VAC/160VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 30A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.875" L x 0.500" W (22.23mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £69.05700 | £690.57 |
| Unit Price without VAT: | £69.05700 |
|---|---|
| Unit Price with VAT: | £82.86840 |

