
JJN-25 | |
|---|---|
DigiKey Part Number | JJN-25-ND |
Manufacturer | |
Manufacturer Product Number | JJN-25 |
Description | FUSE CARTRIDGE 25A 300VAC/160VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.410" Dia x 0.880" L (10.41mm x 22.35mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £52.51000 | £525.10 |
| Unit Price without VAT: | £52.51000 |
|---|---|
| Unit Price with VAT: | £63.01200 |

