
JJN-175 | |
|---|---|
DigiKey Part Number | JJN-175-ND |
Manufacturer | |
Manufacturer Product Number | JJN-175 |
Description | FUSE CRTRDGE 175A 300VAC/160VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 175A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 175A | Size / Dimension 0.840" L x 0.880" W (21.33mm x 22.35mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.28000 | £151.28 |
| Unit Price without VAT: | £151.28000 |
|---|---|
| Unit Price with VAT: | £181.53600 |

