Image for JJN-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJN-110

DigiKey Part Number
JJN-110-ND
Manufacturer
Manufacturer Product Number
JJN-110
Description
FUSE CRTRDGE 110A 300VAC/160VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
110A 300 VAC 160 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
160 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
T
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
110A
Size / Dimension
0.840" L x 0.880" W (21.33mm x 22.35mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£151.28000£151.28
Manufacturers Standard Package
Unit Price without VAT:£151.28000
Unit Price with VAT:£181.53600