
JJN-1000 | |
|---|---|
DigiKey Part Number | JJN-1000-ND |
Manufacturer | |
Manufacturer Product Number | JJN-1000 |
Description | FUSE CARTRIDGE 1KA 300VAC/170VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1kA 300 VAC 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.080" L x 2.000" W (27.43mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,250.55000 | £1,250.55 |
| Unit Price without VAT: | £1,250.55000 |
|---|---|
| Unit Price with VAT: | £1,500.66000 |

