Image for JF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF1

DigiKey Part Number
JF1-ND
Manufacturer
Manufacturer Product Number
JF1
Description
JUMPER TERM BLK 2POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, DIN Rail Jumper
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
2
Pitch
-
Style
-
For Use With/Related Products
Magnum® Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.99820£99.82
Manufacturers Standard Package
Unit Price without VAT:£0.99820
Unit Price with VAT:£1.19784