
JDZ-200E | |
|---|---|
DigiKey Part Number | JDZ-200E-ND |
Manufacturer | |
Manufacturer Product Number | JDZ-200E |
Description | FUSE CARTRIDGE 200A 8.3KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 200A |
Packaging Bulk | Voltage Rating - AC 8.3 kVAC |
Part Status Active | Class E |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,996.20000 | £3,996.20 |
| Unit Price without VAT: | £3,996.20000 |
|---|---|
| Unit Price with VAT: | £4,795.44000 |

