
JDZ-150E | |
|---|---|
DigiKey Part Number | JDZ-150E-ND |
Manufacturer | |
Manufacturer Product Number | JDZ-150E |
Description | FUSE CARTRIDGE 150A 8.3KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 8.3 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,905.79000 | £2,905.79 |
| Unit Price without VAT: | £2,905.79000 |
|---|---|
| Unit Price with VAT: | £3,486.94800 |

