
JDN-50E | |
|---|---|
DigiKey Part Number | JDN-50E-ND |
Manufacturer | |
Manufacturer Product Number | JDN-50E |
Description | FUSE CARTRIDGE 14.4KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 14.4 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,147.23000 | £3,147.23 |
| Unit Price without VAT: | £3,147.23000 |
|---|---|
| Unit Price with VAT: | £3,776.67600 |

