
JDN-40E | |
|---|---|
DigiKey Part Number | JDN-40E-ND |
Manufacturer | |
Manufacturer Product Number | JDN-40E |
Description | FUSE CARTRIDGE 14.4KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 14.4 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,188.21000 | £3,188.21 |
| Unit Price without VAT: | £3,188.21000 |
|---|---|
| Unit Price with VAT: | £3,825.85200 |

