
JCY-M-3E | |
|---|---|
DigiKey Part Number | 2041-JCY-M-3E-ND |
Manufacturer | |
Manufacturer Product Number | JCY-M-3E |
Description | BUSS HIGH VOLTAGE FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3A 5.5 kVAC Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 5.5 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 60kA | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,312.50000 | £1,312.50 |
| Unit Price without VAT: | £1,312.50000 |
|---|---|
| Unit Price with VAT: | £1,575.00000 |

