
JCY-225E | |
|---|---|
DigiKey Part Number | JCY-225E-ND |
Manufacturer | |
Manufacturer Product Number | JCY-225E |
Description | FUSE CARTRIDGE 225A 5.5KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 225A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 40kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.000" Dia x 11.190" L (50.80mm x 284.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,280.58000 | £4,280.58 |
| Unit Price without VAT: | £4,280.58000 |
|---|---|
| Unit Price with VAT: | £5,136.69600 |

