
JCY-100E | |
|---|---|
DigiKey Part Number | JCY-100E-ND |
Manufacturer | |
Manufacturer Product Number | JCY-100E |
Description | FUSE CARTRIDGE 100A 5.5KVAC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.000" Dia x 11.190" L (50.80mm x 284.18mm) |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,986.96000 | £1,986.96 |
| Unit Price without VAT: | £1,986.96000 |
|---|---|
| Unit Price with VAT: | £2,384.35200 |

