
JCX-225E | |
|---|---|
DigiKey Part Number | JCX-225E-ND |
Manufacturer | |
Manufacturer Product Number | JCX-225E |
Description | FUSE CARTRIDGE 225A 2.4KVAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 225A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 2.4 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 10.880" L (76.20mm x 276.35mm) |
Current Rating (Amps) 225A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,242.83000 | £4,242.83 |
| Unit Price without VAT: | £4,242.83000 |
|---|---|
| Unit Price with VAT: | £5,091.39600 |

