
JCW-5E | |
|---|---|
DigiKey Part Number | JCW-5E-ND |
Manufacturer | |
Manufacturer Product Number | JCW-5E |
Description | FUSE CARTRIDGE 5A 5.5KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.563" Dia x 7.312" L (39.70mm x 185.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £671.65000 | £671.65 |
| Unit Price without VAT: | £671.65000 |
|---|---|
| Unit Price with VAT: | £805.98000 |

