
JCU-600E | |
|---|---|
DigiKey Part Number | JCU-600E-ND |
Manufacturer | |
Manufacturer Product Number | JCU-600E |
Description | FUSE CARTRIDGE 600A 5.5KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 4.000" Dia x 28.810" L (101.60mm x 731.77mm) |
Current Rating (Amps) 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10,184.24000 | £10,184.24 |
| Unit Price without VAT: | £10,184.24000 |
|---|---|
| Unit Price with VAT: | £12,221.08800 |

