
JCU-40E | |
|---|---|
DigiKey Part Number | JCU-40E-ND |
Manufacturer | |
Manufacturer Product Number | JCU-40E |
Description | FUSE CARTRIDGE 40A 5.5KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 17.875" L (76.20mm x 454.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,038.87000 | £2,038.87 |
| Unit Price without VAT: | £2,038.87000 |
|---|---|
| Unit Price with VAT: | £2,446.64400 |

