
JCU-400E | |
|---|---|
DigiKey Part Number | JCU-400E-ND |
Manufacturer | |
Manufacturer Product Number | JCU-400E |
Description | FUSE CARTRIDGE 400A 5.5KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 17.875" L (76.20mm x 454.03mm) |
Current Rating (Amps) 400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,545.42000 | £7,545.42 |
| Unit Price without VAT: | £7,545.42000 |
|---|---|
| Unit Price with VAT: | £9,054.50400 |

