
JCR-B-5R | |
|---|---|
DigiKey Part Number | 2041-JCR-B-5R-ND |
Manufacturer | |
Manufacturer Product Number | JCR-B-5R |
Description | BUSS HIGH VOLTAGE FUSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150A 8.3 kVAC Fuse Cartridge Bolt Mount |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 150A |
Series | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,095.09000 | £4,095.09 |
| Unit Price without VAT: | £4,095.09000 |
|---|---|
| Unit Price with VAT: | £4,914.10800 |

