
JCR-A-5R | |
|---|---|
DigiKey Part Number | JCR-A-5R-ND |
Manufacturer | |
Manufacturer Product Number | JCR-A-5R |
Description | FUSE CARTRIDGE 150A 7.2KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 7.2 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Motor Protection |
Series | Features Indicating |
Packaging Bulk | Class R |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 150A | Size / Dimension 3.000" Dia x 15.850" L (76.20mm x 402.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,079.01000 | £3,079.01 |
| Unit Price without VAT: | £3,079.01000 |
|---|---|
| Unit Price with VAT: | £3,694.81200 |

