
JCR-A-4R | |
|---|---|
DigiKey Part Number | JCR-A-4R-ND |
Manufacturer | |
Manufacturer Product Number | JCR-A-4R |
Description | FUSE CARTRIDGE 130A 7.2KVAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 130A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 130A | |
Voltage Rating - AC | 7.2 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | Indicating | |
Class | R | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 15.850" L (76.20mm x 402.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,027.53000 | £2,027.53 |
| Unit Price without VAT: | £2,027.53000 |
|---|---|
| Unit Price with VAT: | £2,433.03600 |

