
JCN-25E | |
|---|---|
DigiKey Part Number | JCN-25E-ND |
Manufacturer | |
Manufacturer Product Number | JCN-25E |
Description | FUSE CARTRIDGE 14.4KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 14.4 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,894.21000 | £2,894.21 |
| Unit Price without VAT: | £2,894.21000 |
|---|---|
| Unit Price with VAT: | £3,473.05200 |

