
JCN-125E | |
|---|---|
DigiKey Part Number | JCN-125E-ND |
Manufacturer | |
Manufacturer Product Number | JCN-125E |
Description | FUSE CARTRIDGE 125A 14.4KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125A 14.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 14.4 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | - | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,646.72000 | £4,646.72 |
| Unit Price without VAT: | £4,646.72000 |
|---|---|
| Unit Price with VAT: | £5,576.06400 |

