
JCL-B-2R | |
|---|---|
DigiKey Part Number | JCL-B-2R-ND |
Manufacturer | |
Manufacturer Product Number | JCL-B-2R |
Description | FUSE CARTRIDGE 70A 4.8KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70A 4.8 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | Indicating | |
Class | R | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 17.88" Dia x 19.25" L (454.10mm x 488.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,130.36000 | £2,130.36 |
| Unit Price without VAT: | £2,130.36000 |
|---|---|
| Unit Price with VAT: | £2,556.43200 |

