
JCL-A-6R | |
|---|---|
DigiKey Part Number | JCL-A-6R-ND |
Manufacturer | |
Manufacturer Product Number | JCL-A-6R |
Description | FUSE CARTRIDGE 170A 4.8KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 170A 4.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 170A | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | Medium Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,195.91000 | £3,195.91 |
| Unit Price without VAT: | £3,195.91000 |
|---|---|
| Unit Price with VAT: | £3,835.09200 |

