
JCL-A-36R | |
|---|---|
DigiKey Part Number | JCL-A-36R-ND |
Manufacturer | |
Manufacturer Product Number | JCL-A-36R |
Description | FUSE CARTRIDGE 600A 4.8KVAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600A 4.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | Indicating | |
Class | R | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 4.000" Dia x 16.000" L (101.60mm x 406.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8,367.27000 | £8,367.27 |
| Unit Price without VAT: | £8,367.27000 |
|---|---|
| Unit Price with VAT: | £10,040.72400 |

