
JCK-A-4R | |
|---|---|
DigiKey Part Number | JCK-A-4R-ND |
Manufacturer | |
Manufacturer Product Number | JCK-A-4R |
Description | FUSE CARTRIDGE 130A 2.4KVAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 130A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 130A | |
Voltage Rating - AC | 2.4 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | Indicating | |
Class | R | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.000" Dia x 10.8000" L (76.20mm x 274.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,101.98000 | £2,101.98 |
| Unit Price without VAT: | £2,101.98000 |
|---|---|
| Unit Price with VAT: | £2,522.37600 |

