
JCK-12R | |
|---|---|
DigiKey Part Number | JCK-12R-ND |
Manufacturer | |
Manufacturer Product Number | JCK-12R |
Description | FUSE CARTRIDGE 230A 2.54KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 230A 2.54 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 230A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.54 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 11.240" L (76.20mm x 285.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,189.20000 | £3,189.20 |
| Unit Price without VAT: | £3,189.20000 |
|---|---|
| Unit Price with VAT: | £3,827.04000 |

