
JAG-6UNB | |
|---|---|
DigiKey Part Number | JAG-6UNB-ND |
Manufacturer | |
Manufacturer Product Number | JAG-6UNB |
Description | FUSE KIT GLASS ASSORTMENT |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 5 ~ 30A 250V Holder 6 Pieces (Assorted Per Values) |
Category | Voltage Rating 250V |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 5 ~ 30A |
Packaging Bulk | Quantity 6 Pieces (Assorted Per Values) |
Part Status Active | Mounting Type Holder |
Kit Type Cartridge, Glass | Packages Included Cartridge |
Response Time Fast Blow |

