
J60600-1STR | |
|---|---|
DigiKey Part Number | J60600-1STR-ND |
Manufacturer | |
Manufacturer Product Number | J60600-1STR |
Description | FUSE BLOCK CART 600V 600A PCB |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 1 Circuit Cartridge Chassis Mount |
Category | Current Rating (Amps) 600 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.5" Dia x 8" L (63.5mm x 203.2mm) | Termination Style Bolt Down |

