MFR Recommended

J60600-1CR | |
|---|---|
DigiKey Part Number | J60600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | J60600-1CR |
Description | FUSE BLOCK CART 600V 600A PCB |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 2.5" Dia x 8" L (63.5mm x 203.2mm) | Contact Material Copper |
Current Rating (Amps) 600 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JM60600-1CR | Eaton - Bussmann Electrical Division | 0 | JM60600-1CR-ND | £932.34000 | MFR Recommended |

