
J60400-1STRL | |
|---|---|
DigiKey Part Number | J60400-1STRL-ND |
Manufacturer | |
Manufacturer Product Number | J60400-1STRL |
Description | FUSE BLOCK CART 600V 400A PCB |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Category | Current Rating (Amps) 400 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2" Dia x 7.126" L (50.8mm x 181mm) | Termination Style Bolt Down |

