
J60100-3CR | |
|---|---|
DigiKey Part Number | J60100-3CR-ND |
Manufacturer | |
Manufacturer Product Number | J60100-3CR |
Description | FUSE BLOCK CART 600V 100A PCB |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1.13" Dia x 4.63" L (28.7mm x 117.6mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper | |
Contact Finish | - |

