
J60100-1CR | |
|---|---|
DigiKey Part Number | J60100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | J60100-1CR |
Description | FUSE BLOCK CART 600V 100A PCB |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 1.13" Dia x 4.63" L (28.7mm x 117.6mm) | Contact Material Copper |
Current Rating (Amps) 100 A |

