Direct

J60060-1C | |
|---|---|
DigiKey Part Number | J60060-1C-ND |
Manufacturer | |
Manufacturer Product Number | J60060-1C |
Description | FUSE BLOCK CART 600V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 2.374" L (27mm x 60.3mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JM60060-1CR | Eaton - Bussmann Electrical Division | 0 | JM60060-1CR-ND | £64.15083 | Direct |








