Direct

J60030-1P | |
|---|---|
DigiKey Part Number | J60030-1P-ND |
Manufacturer | |
Manufacturer Product Number | J60030-1P |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | Termination Style Screw Terminal, Pressure Plate |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JM60030-1PR | Eaton - Bussmann Electrical Division | 0 | JM60030-1PR-ND | £51.15583 | Direct |

