J60030-1C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £52.40417
Datasheet
Image for J60030-1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J60030-1C

DigiKey Part Number
J60030-1C-ND
Manufacturer
Manufacturer Product Number
J60030-1C
Description
FUSE BLOCK CART 600V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
Class J Fuses
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.813" Dia x 2.25" L (20.65mm x 57.15mm)
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JM60030-1CREaton - Bussmann Electrical Division0JM60030-1CR-ND£52.40417Direct
Obsolete
This product is no longer manufactured. View Substitutes