Image for IXL70F150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXL70F150

DigiKey Part Number
IXL70F150-ND
Manufacturer
Manufacturer Product Number
IXL70F150
Description
FUSE BOARD MOUNT 150A 600VAC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
600 VAC Fuse Board Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Board Mount
Current Rating (Amps)
-
Voltage Rating - AC
600 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,021.73000£1,021.73
Manufacturers Standard Package
Unit Price without VAT:£1,021.73000
Unit Price with VAT:£1,226.07600