
HVX-2 | |
|---|---|
DigiKey Part Number | HVX-2-ND |
Manufacturer | |
Manufacturer Product Number | HVX-2 |
Description | FUSE CARTRIDGE 2A 10KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2A 10 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 10 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 10.00" L (10.41mm x 253.80mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £139.08000 | £1,390.80 |
| Unit Price without VAT: | £139.08000 |
|---|---|
| Unit Price with VAT: | £166.89600 |

