
HVL-1/16 | |
|---|---|
DigiKey Part Number | HVL-1/16-ND |
Manufacturer | |
Manufacturer Product Number | HVL-1/16 |
Description | FUSE CARTRIDGE 62.5MA 10KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 62.5mA 10 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 62.5mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 10 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.810" Dia x 10.000" L (20.57mm x 254.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £121.24667 | £363.74 |
| Unit Price without VAT: | £121.24667 |
|---|---|
| Unit Price with VAT: | £145.49600 |

