
HVL-1-1/2 | |
|---|---|
DigiKey Part Number | HVL-1-1/2-ND |
Manufacturer | |
Manufacturer Product Number | HVL-1-1/2 |
Description | FUSE CARTRIDGE 1.5A 10KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.5A 10 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 10 kVAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 10.000" L (20.57mm x 254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £113.39800 | £1,133.98 |
| Unit Price without VAT: | £113.39800 |
|---|---|
| Unit Price with VAT: | £136.07760 |

