Image for HVJ-3/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVJ-3/4

DigiKey Part Number
HVJ-3/4-ND
Manufacturer
Manufacturer Product Number
HVJ-3/4
Description
FUSE CARTRIDGE 750MA 5KVAC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
750mA 5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
750mA
Voltage Rating - AC
5 kVAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 5.00" L (20.57mm x 127.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£74.14200£741.42
Manufacturers Standard Package
Unit Price without VAT:£74.14200
Unit Price with VAT:£88.97040