
HVJ-1/8 | |
|---|---|
DigiKey Part Number | 2041-HVJ-1/8-ND |
Manufacturer | |
Manufacturer Product Number | HVJ-1/8 |
Description | FUSE CARTRIDGE 125MA 5KVAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 125mA 5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.810" Dia x 5.00" L (20.57mm x 127.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.78000 | £89.78 |
| 5 | £74.44800 | £372.24 |
| 10 | £68.65000 | £686.50 |
| 50 | £57.52660 | £2,876.33 |
| Unit Price without VAT: | £89.78000 |
|---|---|
| Unit Price with VAT: | £107.73600 |

