
HVE-3/4 | |
|---|---|
DigiKey Part Number | HVE-3/4-ND |
Manufacturer | |
Manufacturer Product Number | HVE-3/4 |
Description | FUSE CARTRIDGE 750MA HIGH VOLT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 750mA Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 750mA | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.01000 | £29.01 |
| Unit Price without VAT: | £29.01000 |
|---|---|
| Unit Price with VAT: | £34.81200 |

