Image for HVB-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVB-1

DigiKey Part Number
HVB-1-ND
Manufacturer
Manufacturer Product Number
HVB-1
Description
FUSE CARTRIDGE 1A 2.5KVAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1A 2.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
2.5 kVAC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.410" Dia x 4.496" L (10.41mm x 114.20mm)
Fuse Type
Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£124.40700£4,976.28
Manufacturers Standard Package
Unit Price without VAT:£124.40700
Unit Price with VAT:£149.28840