
HVB-1-1/2 | |
|---|---|
DigiKey Part Number | HVB-1-1/2-ND |
Manufacturer | |
Manufacturer Product Number | HVB-1-1/2 |
Description | FUSE CARTRIDGE 1.5A 2.5KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5A 2.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 4.496" L (10.41mm x 114.20mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £124.40700 | £4,976.28 |
| Unit Price without VAT: | £124.40700 |
|---|---|
| Unit Price with VAT: | £149.28840 |

