
HVA-3/8 | |
|---|---|
DigiKey Part Number | HVA-3/8-ND |
Manufacturer | |
Manufacturer Product Number | HVA-3/8 |
Description | FUSE CARTRIDGE 375MA 1KVAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 375mA 1 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 375mA | |
Voltage Rating - AC | 1 kVAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.410" Dia x 2.996" L (10.41mm x 76.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £107.70850 | £4,308.34 |
| Unit Price without VAT: | £107.70850 |
|---|---|
| Unit Price with VAT: | £129.25020 |

