
HVA-1/8 | |
|---|---|
DigiKey Part Number | HVA-1/8-ND |
Manufacturer | |
Manufacturer Product Number | HVA-1/8 |
Description | FUSE CARTRIDGE 125MA 1KVAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 125mA 1 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 2.996" L (10.41mm x 76.10mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £116.64700 | £4,665.88 |
| Unit Price without VAT: | £116.64700 |
|---|---|
| Unit Price with VAT: | £139.97640 |

