
HPV-DV-4A | |
|---|---|
DigiKey Part Number | HPV-DV-4A-ND |
Manufacturer | |
Manufacturer Product Number | HPV-DV-4A |
Description | FUSE HOLDR CART 1000V 4A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 4 A 1000V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Crimp |

