Image for HPS-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS-L

DigiKey Part Number
HPS-L-ND
Manufacturer
Manufacturer Product Number
HPS-L
Description
FUSE HOLDER CART 600V 5A PNL MNT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Holder 5 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5 A
Mfr
For Use With/Related Products
13/32" x 1-3/8"
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.375" L (10mm x 34.93mm)
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£49.96400£499.64
Manufacturers Standard Package
Unit Price without VAT:£49.96400
Unit Price with VAT:£59.95680